-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7688
|
Newark | Connector, Header, 8Pos, 2Row, 2.5Mm, Connector Systems:Power, Pitch Spacing:2.5Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Nano-Fit 105314 Series Rohs Compliant: Yes |Molex 105314-1108 (Alternate Part Number: 887191926285 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$1.5800 / $2.0300 | Buy Now |
DISTI #
1053141108
|
Avnet Americas | NANOFIT HDR RA DLR 8CKT TIN BLK - Bulk (Alt: 1053141108) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9553 / $1.3365 | Buy Now |
DISTI #
33AC7688
|
Avnet Americas | NANOFIT HDR RA DLR 8CKT TIN BLK - Bulk (Alt: 33AC7688) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$1.5800 | Buy Now |
DISTI #
538-105314-1108
|
Mouser Electronics | Headers & Wire Housings NANOFIT HDR RA DLR 8CKT TIN BLK RoHS: Compliant | 6136 |
|
$1.1400 / $1.8800 | Buy Now |
DISTI #
75127070
|
RS | NANOFIT HDR RA DLR 8CKT TIN B | Molex Incorporated 105314-1108 RoHS: Compliant Min Qty: 1872 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1820 | RFQ |
DISTI #
MOL105314-1108
|
Heilind Electronics | NANOFIT RA HDR, TH, 2.50mm, DR, 8, TIN (Sn), BLK | Americas - 0 in Stock |
|
$0.9475 / $1.1464 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8900 / $1.1900 | Buy Now |
DISTI #
105314-1108
|
TTI | Headers & Wire Housings NANOFIT HDR RA DLR 8CKT TIN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 1782 In Stock |
|
$1.0400 / $1.8600 | Buy Now |
DISTI #
1053141108
|
Avnet Asia | NANOFIT HDR RA DLR 8CKT TIN BLK (Alt: 1053141108) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105314-1108
Molex
Buy Now
Datasheet
|
Compare Parts:
105314-1108
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 105314-1108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105314-1108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-08111G0LF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol FCi | 105314-1108 vs 10131319-08111G0LF |
10127720-082GNLF | Board Connector, | Amphenol FCi | 105314-1108 vs 10127720-082GNLF |
10127720-082LF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 105314-1108 vs 10127720-082LF |
1813630000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 105314-1108 vs 1813630000 |
10131318-08211G0LF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 105314-1108 vs 10131318-08211G0LF |
10131319-0812100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 8 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 105314-1108 vs 10131319-0812100LF |
10127720-084GNLF | Board Connector, | Amphenol FCi | 105314-1108 vs 10127720-084GNLF |
10137926-0841LF | Rectangular Power Connector, | Amphenol FCi | 105314-1108 vs 10137926-0841LF |
10127720-083NLF | Board Connector, | Amphenol FCi | 105314-1108 vs 10127720-083NLF |
178317-3 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 105314-1108 vs 178317-3 |