Part Details for 1052324-1 by TE Connectivity
Overview of 1052324-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 1052324-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4799
|
Newark | 2051 0000 02 |Amp Te Connectivity 1052324-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4000 / $25.3200 | Buy Now |
DISTI #
71705344
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 2051 0000 02 | TE Connectivity 1052324-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8400 / $18.5400 | RFQ |
DISTI #
TE Connectivity 1052324-1
|
PEI Genesis | RF SMA Connector 1 Contact(s) | 13 |
|
Buy Now | |
DISTI #
2051-0000-02
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1052324-1
|
Avnet Abacus | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold (Alt: 1052324-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1052324-1
1052324-1 CAD Models
1052324-1 Part Data Attributes:
|
1052324-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1052324-1
TE Connectivity
2051 0000 02
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CONTACT | |
Body Depth | 0.442 inch | |
Body Length | 0.507 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | PTFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.2 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |
Alternate Parts for 1052324-1
This table gives cross-reference parts and alternative options found for 1052324-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1052324-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1050532-1 | 2001 5009 02 | TE Connectivity | 1052324-1 vs 1050532-1 |
1050651-1 | 2001 5604 02 | TE Connectivity | 1052324-1 vs 1050651-1 |
1050651-2 | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | TE Connectivity | 1052324-1 vs 1050651-2 |
1050524-3 | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | TE Connectivity | 1052324-1 vs 1050524-3 |