-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2001 5009 02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5966
|
Newark | Coaxial Connectors Sma Cable Plug M/A- Com |Amp Te Connectivity 1050532-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_11681614
|
Arrow Electronics | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Carton Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1631 | Americas - 27 |
|
$5.9604 / $10.3025 | Buy Now |
DISTI #
71705234
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 2001 5009 02 | TE Connectivity 1050532-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2600 / $16.5800 | RFQ |
|
Onlinecomponents.com | 2001 5009 02 RoHS: Compliant |
839 Partner Stock |
|
$15.9700 / $21.7000 | Buy Now |
DISTI #
TE Connectivity 1050532-1
|
PEI Genesis | RF SMA Connector 1 Contact(s) | 839 |
|
Buy Now | |
DISTI #
1050532-1
|
Avnet Abacus | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold (Alt: 1050532-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2001 5009 02 RoHS: Compliant |
839 Partner Stock |
|
$15.9700 / $21.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1050532-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1050532-1
TE Connectivity
2001 5009 02
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 405/U | |
Body Depth | 0.44 inch | |
Body Length | 0.398 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.14 |
This table gives cross-reference parts and alternative options found for 1050532-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1050532-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1050651-2 | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | TE Connectivity | 1050532-1 vs 1050651-2 |
1050524-3 | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | TE Connectivity | 1050532-1 vs 1050524-3 |