-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2031 8009 92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7051
|
Newark | 2031 8009 92 Rohs Compliant: Yes |Amp Te Connectivity 1051762-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.4200 | Buy Now |
DISTI #
1051762-1-ND
|
DigiKey | 2031 8009 92 Min Qty: 400 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.5687 | Buy Now |
DISTI #
1051762-1
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 1051762-1) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$114.6960 / $138.0240 | Buy Now |
DISTI #
1051762-1
|
Avnet Americas | Conn SMA PL 0 to 12.4GHz Solder ST Gold - Bulk (Alt: 1051762-1) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$114.6960 / $138.0240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Container: Box | 0Box |
|
$124.6200 | Buy Now |
DISTI #
AMP1051762-1
|
Heilind Electronics | 2031 8009 92 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2031 8009 92 RoHS: Compliant | 0 |
|
$123.2000 / $361.5800 | Buy Now |
DISTI #
AMP1051762-1
|
Interstate Connecting Components | 2031 8009 92 | 0 |
|
Buy Now | |
DISTI #
000000000000654220
|
Sager | RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H CRM Min Qty: 1 | 0 |
|
$132.5400 / $157.0200 | Buy Now |
|
Master Electronics | 2031 8009 92 RoHS: Compliant | 0 |
|
$123.2000 / $361.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1051762-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1051762-1
TE Connectivity
2031 8009 92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 142/U, RG 223/U, RG 58/U | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 58, RG 142, RG 223 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.27 |
This table gives cross-reference parts and alternative options found for 1051762-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1051762-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/55-3009 | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | 1051762-1 vs M39012/55-3009 |