Part Details for M39012/55-3009 by TE Connectivity
Overview of M39012/55-3009 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/55-3009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1051762-1
|
Avnet Americas | Conn SMA PL 0 to 12.4GHz Solder ST Gold - Bulk (Alt: 1051762-1) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$114.6960 / $138.0240 | Buy Now |
DISTI #
571-M39012/55-3009
|
Mouser Electronics | RF MIL Spec Connectors ST PLUG SOLDER RoHS: Compliant | 0 |
|
$135.2500 / $166.8600 | Order Now |
Part Details for M39012/55-3009
M39012/55-3009 CAD Models
M39012/55-3009 Part Data Attributes:
|
M39012/55-3009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/55-3009
TE Connectivity
CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 51 Weeks | |
Additional Feature | APPLICABLE CABLES: RG 142/U, RG 223/U, RG 58/U | |
Body Depth | 0.57 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 58, RG 142, RG 223 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/COPPER ALLOY | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.73 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |