-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2031 5012 02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5999
|
Newark | 1 Contact(S) Male Cable Mount Crimp Terminal |Amp Te Connectivity 1051665-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 2031 5012 02 RoHS: Compliant |
172 Partner Stock |
|
$15.7700 / $16.3300 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, PLUG | 2 |
|
$14.8516 | Buy Now |
DISTI #
1051665-1
|
TTI | RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H CRM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 94 In Stock |
|
$16.0900 | Buy Now |
DISTI #
TE Connectivity 1051665-1
|
PEI Genesis | RF SMA Connector 1 Contact(s) | 172 |
|
Buy Now | |
DISTI #
SMC-1051665-1
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 10+ Container: Bulk | 18 |
|
RFQ | |
DISTI #
1051665-1
|
Avnet Abacus | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 1051665-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1051665-1
|
Avnet Abacus | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 1051665-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2031 5012 02 RoHS: Compliant |
172 Partner Stock |
|
$15.7700 / $16.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1051665-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1051665-1
TE Connectivity
2031 5012 02
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 174/U | |
Body Depth | 1.02 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
This table gives cross-reference parts and alternative options found for 1051665-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1051665-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1051782-1 | 2031 8026 92 | TE Connectivity | 1051665-1 vs 1051782-1 |
M39012/55-3026 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | 1051665-1 vs M39012/55-3026 |
M39012/55-3126 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | 1051665-1 vs M39012/55-3126 |
M39012/55-3126 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | Applied Engineering Products (AEP) | 1051665-1 vs M39012/55-3126 |
M39012/55-3126 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Midwest Microwave | 1051665-1 vs M39012/55-3126 |
M39012/55-3026 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | Applied Engineering Products (AEP) | 1051665-1 vs M39012/55-3026 |
M39012/55-3026 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Midwest Microwave | 1051665-1 vs M39012/55-3026 |