Part Details for 10514/BEAJC by Freescale Semiconductor
Overview of 10514/BEAJC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10514/BEAJC
10514/BEAJC CAD Models
10514/BEAJC Part Data Attributes
|
10514/BEAJC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
10514/BEAJC
Freescale Semiconductor
IC,LINE RECEIVER,TRIPLE,ECL10,DIFFERENTIAL,DIP,16PIN,CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.495 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.7 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 10514/BEAJC
This table gives cross-reference parts and alternative options found for 10514/BEAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10514/BEAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10514/BEAJC | LINE RECEIVER, CDIP16, CERDIP-16 | Motorola Mobility LLC | 10514/BEAJC vs 10514/BEAJC |
MC10114P | LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10514/BEAJC vs MC10114P |
MC10114L | TRIPLE LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | onsemi | 10514/BEAJC vs MC10114L |