1051109-1
Description: 2007 5054 00

Overview of 1051109-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1051109-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H7032
Newark 2007 5054 00 Rohs Compliant: Yes |Amp Te Connectivity 1051109-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $30.8300
  • 250 $29.8900
$29.8900 / $30.8300 Buy Now
DISTI # 2007-5054-00
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # 1051109-1
Avnet Abacus Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold (Alt: 1051109-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Abacus - 0
Buy Now
DISTI # 1051109-1
Avnet Abacus Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold (Alt: 1051109-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 1051109-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1051109-1 by TE Connectivity

1051109-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
TE Connectivity
Additional Feature
APPLICABLE CABLE: RG 402/U
Body Depth
0.675 inch
Body Length
0.675 inch
Body/Shell Style
PLUG
Cable Types
RG 402
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
2 mΩ
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.21 dB
Insulation Resistance
10000000000 Ω
Insulator Material
TFE FLUOROCARBON
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
18 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
GOLD
Shell Material
STAINLESS STEEL
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.28
Want to compare parts?
  1. 1051109-1
    TE Connectivity
    2007 5054 00
    VS

Alternate Parts for 1051109-1

This table gives cross-reference parts and alternative options found for 1051109-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1051109-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39012/80-3107 CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,SOLDER TERMINAL,LOCKING TE Connectivity 1051109-1 vs M39012/80-3107
M39012/80-3107 RF SMA/SSMA Connector, Amphenol SV Microwave 1051109-1 vs M39012/80-3107
2007-8107-92 CABLE TERMINATED, MALE, SMA CONNECTOR TE Connectivity 1051109-1 vs 2007-8107-92
2007-5054-00 CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG TE Connectivity 1051109-1 vs 2007-5054-00
Part Number Description Manufacturer Compare
M39012/80-3107 RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug Midwest Microwave 1051109-1 vs M39012/80-3107

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1051109-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1051109-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1051109-1 would you like to use for your alert(s)?
  • Please alert me when 1051109-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1051109-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1051109-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1051109-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1051109-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1051109-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: