Part Details for M39012/80-3107 by TE Connectivity
Overview of M39012/80-3107 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-701MXC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for M39012/80-3107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1051177-1
|
TTI | RF Connectors / Coaxial Connectors CablePlug 2007810792 SMA R/A pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$114.1800 | Buy Now |
Part Details for M39012/80-3107
M39012/80-3107 CAD Models
M39012/80-3107 Part Data Attributes
|
M39012/80-3107
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/80-3107
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,SOLDER TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.662 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |
Alternate Parts for M39012/80-3107
This table gives cross-reference parts and alternative options found for M39012/80-3107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/80-3107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2007-5054-02 | TE Connectivity | Check for Price | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,SOLDER TERMINAL,LOCKING | M39012/80-3107 vs 2007-5054-02 |
M39012/80-3107 | Amphenol SV Microwave | $45.0456 | RF SMA/SSMA Connector, | M39012/80-3107 vs M39012/80-3107 |