Part Details for 104911-1 by TE Connectivity
Overview of 104911-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104911-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X0397
|
Newark | 05 Mte Hdr Srst Latch .100Cl |Te Connectivity 104911-1 Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
104911-1-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 2520 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2153 | Buy Now |
DISTI #
104911-1
|
Avnet Americas | - Rail/Tube (Alt: 104911-1) RoHS: Not Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.1218 / $1.2666 | Buy Now |
DISTI #
571-104911-1
|
Mouser Electronics | Headers & Wire Housings 05 MTE HDR SRST LATCH .100CL RoHS: Not Compliant | 0 |
|
$1.2100 | Order Now |
DISTI #
AMP104911-1
|
Heilind Electronics | 05 MTE HDR SRST LATCH .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 05 MTE HDR SRST LATCH .100CL | 0 |
|
$1.1200 / $2.3500 | Buy Now |
DISTI #
AMP104911-1
|
Interstate Connecting Components | 05 MTE HDR SRST LATCH .100CL | 0 |
|
Buy Now | |
DISTI #
SMC-104911-1
|
Sensible Micro Corporation | Headers & Wire Housings 05 Mte Hdr Srst Latch .100Cl RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 83 |
|
$0.9280 | RFQ |
|
Master Electronics | 05 MTE HDR SRST LATCH .100CL | 0 |
|
$1.1200 / $2.3500 | Buy Now |
Part Details for 104911-1
104911-1 CAD Models
104911-1 Part Data Attributes:
|
104911-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104911-1
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 104911-1
This table gives cross-reference parts and alternative options found for 104911-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104911-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311R5BET05LF | Board Connector | Amphenol FCi | 104911-1 vs 77311R5BET05LF |
77311R1BKT05LF | Board Connector | Amphenol FCi | 104911-1 vs 77311R1BKT05LF |
77311RTBCT05LF | Board Connector | Amphenol FCi | 104911-1 vs 77311RTBCT05LF |
53426-0510 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | 104911-1 vs 53426-0510 |
103547-8 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 104911-1 vs 103547-8 |
1775317-5 | HPI.,2.5MM PITCH,V/T,SMT TYPE,5 POS | TE Connectivity | 104911-1 vs 1775317-5 |
77311R8BDT05LF | Board Connector | Amphenol FCi | 104911-1 vs 77311R8BDT05LF |
90648-1005 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Molex | 104911-1 vs 90648-1005 |
77311R1BBT05LF | Board Connector | Amphenol FCi | 104911-1 vs 77311R1BBT05LF |
77311RSBBT05LF | Board Connector | Amphenol FCi | 104911-1 vs 77311RSBBT05LF |