Part Details for 77311R1BKT05LF by Amphenol FCi
Overview of 77311R1BKT05LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77311R1BKT05LF
77311R1BKT05LF CAD Models
77311R1BKT05LF Part Data Attributes
|
77311R1BKT05LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77311R1BKT05LF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.094 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for 77311R1BKT05LF
This table gives cross-reference parts and alternative options found for 77311R1BKT05LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311R1BKT05LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311RSBAT05LF | Board Connector | Amphenol FCi | 77311R1BKT05LF vs 77311RSBAT05LF |
77311R4BAT05LF | Board Connector | Amphenol FCi | 77311R1BKT05LF vs 77311R4BAT05LF |
MTSW-105-22-G-S-295 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 77311R1BKT05LF vs MTSW-105-22-G-S-295 |
77311R8BFT05LF | Board Connector | Amphenol FCi | 77311R1BKT05LF vs 77311R8BFT05LF |
77311R8BDT05LF | Board Connector | Amphenol FCi | 77311R1BKT05LF vs 77311R8BDT05LF |
77311R5BAT05LF | Board Connector | Amphenol FCi | 77311R1BKT05LF vs 77311R5BAT05LF |
77311R5BET05LF | Board Connector | Amphenol FCi | 77311R1BKT05LF vs 77311R5BET05LF |
77311RSBHT05LF | Board Connector | Amphenol FCi | 77311R1BKT05LF vs 77311RSBHT05LF |
77311RTBHT05LF | Board Connector | Amphenol FCi | 77311R1BKT05LF vs 77311RTBHT05LF |
77311R8BJT05LF | Board Connector | Amphenol FCi | 77311R1BKT05LF vs 77311R8BJT05LF |