-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50/50 GRID CBLE RECP W/LTCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1910
|
Newark | 50 50/50 Grid Cble Recp W/Ltch |Amp Te Connectivity 104892-5 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$13.4500 / $18.4500 | Buy Now |
DISTI #
91B0612
|
Newark | 50 50/50 Grid Cble Recp W/Ltch Rohs Compliant: No |Amp Te Connectivity 104892-5 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 | Buy Now |
DISTI #
A114731-ND
|
DigiKey | CONN RCPT 50POS IDC 28AWG GOLD Min Qty: 600 Lead time: 48 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1824 | Buy Now |
DISTI #
104892-5
|
Avnet Americas | Conn IDC Connector RCP 50 POS 1.27mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 104892-5) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
$12.3093 | Buy Now |
DISTI #
571-104892-5
|
Mouser Electronics | Headers & Wire Housings 50 50/50 GRID CBLE RECP W/LTCH RoHS: Not Compliant | 0 |
|
$11.7200 | Order Now |
DISTI #
72054069
|
RS | Connector, AMPMODU, 50 50/50 Grid Cble Recp W/Ltch | TE Connectivity 104892-5 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0900 / $14.5100 | RFQ |
DISTI #
AMP104892-5
|
Heilind Electronics | 50 50/50 GRID CBLE RECP W/LTCH | Americas - 0 in Stock |
|
$11.9721 / $12.1508 | Buy Now |
|
Onlinecomponents.com | 50 50/50 GRID CBLE RECP W/LTCH | Alternative Product Available |
|
$12.0100 / $12.5700 | Buy Now |
DISTI #
AMP104892-5
|
Interstate Connecting Components | 50 50/50 GRID CBLE RECP W/LTCH | 0 |
|
$11.9721 / $12.1508 | Buy Now |
DISTI #
000000000000879103
|
Sager | Headers & Wire Housings 50 50/50 GRID CBLE RECP W/LTCH Min Qty: 12 | 0 |
|
$13.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104892-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104892-5
TE Connectivity
50 50/50 GRID CBLE RECP W/LTCH
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body Breadth | 0.327 inch | |
Body Depth | 0.691 inch | |
Body Length | 1.578 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 104892-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104892-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-111623-6 | 50, 2MM, POL,30 DP, LEAD FREE | TE Connectivity | 104892-5 vs 2-111623-6 |
2-111626-3 | 50, 2MM, 30 DP, LEAD FREE | TE Connectivity | 104892-5 vs 2-111626-3 |
M22-4105022 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Black Insulator, Socket | Harwin | 104892-5 vs M22-4105022 |
HIF6HB-50D-1.27R | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket | Hirose Electric Co Ltd | 104892-5 vs HIF6HB-50D-1.27R |
HIF6-50D-1.27R | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | 104892-5 vs HIF6-50D-1.27R |