104892-5
vs
M22-4105022
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
HARWIN PLC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
64 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
LATCHED
POLARIZATION AVAILABLE
Body Breadth
0.327 inch
0.157 inch
Body Depth
0.691 inch
Body Length
1.578 inch
2.173 inch
Body/Shell Style
RECEPTACLE
SOCKET
Cable Types
RIBBON
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
MATTE TIN
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
200 Cycles
300 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.7792 N
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.05 inch
0.079 inch
Mating Contact Row Spacing
0.05 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Option 2
LATCHING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
CSA, UL
UL
Terminal Pitch
1.27 mm
Termination Type
IDC
IDC
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Wire Size-Max
28 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.1112 N
Base Number Matches
2
1
Contact Design
PREASSEM CONN
Dielectric Withstanding Voltage
500VAC V
Compare 104892-5 with alternatives
Compare M22-4105022 with alternatives