-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103653-2) 03 MTE SHRD PIN HSG SR LATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1670
|
Newark | Wire-To-Board Connector, Ampmodu Mte Series, Crimp, Plug, 3, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 103653-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10290 |
|
$0.5820 / $0.6120 | Buy Now |
DISTI #
92F1218
|
Newark | Wire-Board Connector, Plug, 3 Position, 2.54Mm, Product Range:Mte, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Mte Series Contacts, Body Material:Thermoplastic, Contact Termination:Crimp Rohs Compliant: Yes |Amp Te Connectivity 103653-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1941 |
|
$0.5770 / $0.7360 | Buy Now |
DISTI #
A28441-ND
|
DigiKey | CONN PLUG HSG 3POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10307 In Stock |
|
$0.4118 / $0.7200 | Buy Now |
DISTI #
103653-2
|
Avnet Americas | Conn Housing PL 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 103653-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 7417 |
|
$0.3440 | Buy Now |
DISTI #
92F1218
|
Avnet Americas | Conn Housing PL 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 92F1218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 1941 Partner Stock |
|
$0.6070 / $0.8090 | Buy Now |
DISTI #
571-1036532
|
Mouser Electronics | Headers & Wire Housings PIN ASSEMBLY 3P RoHS: Compliant | 10406 |
|
$0.4140 / $0.6800 | Buy Now |
DISTI #
70083339
|
RS | PCB Housing, Thermoplastic, 1 Row, Pin 0.1 in, UL 94V-0, 3, AMPMODU MTE Series | TE Connectivity 103653-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$0.4680 / $0.6500 | Buy Now |
|
Future Electronics | AMPMODU 3 Position 2.54 mm Pitch Single Row Polarized Unloaded Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 539Box |
|
$0.3850 / $0.4650 | Buy Now |
|
Future Electronics | AMPMODU 3 Position 2.54 mm Pitch Single Row Polarized Unloaded Housing RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 500 Container: Box | 0Box |
|
$0.3850 / $0.4650 | Buy Now |
DISTI #
AMP103653-2
|
Heilind Electronics | 03 MTE SHRD PIN HSG SR LATCH | Americas - 5940 in Stock26250 On Order |
|
$0.3891 / $0.4919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103653-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103653-2
TE Connectivity
(103653-2) 03 MTE SHRD PIN HSG SR LATCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.26 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 848.4VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103653-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103653-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
917781-9 | (917781-9) 2.5 S.D.L POST/HDR ASY 3P STD | TE Connectivity | 103653-2 vs 917781-9 |
5-103954-2 | (5-103954-2) 5X3 MTE PIN SR RIBBED .100CL | TE Connectivity | 103653-2 vs 5-103954-2 |
2-1473562-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Blue Insulator, Plug | TE Connectivity | 103653-2 vs 2-1473562-3 |
5-103946-2 | (5-103946-2) 5X3 MTE SHRD PIN SR POL .100CL | TE Connectivity | 103653-2 vs 5-103946-2 |
5-103955-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 103653-2 vs 5-103955-2 |
1735446-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 103653-2 vs 1735446-3 |
5-103945-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 103653-2 vs 5-103945-2 |
1747661-1 | GRACE INERTIA CONN 2.5 HDR ASSY 3/5P NAT | TE Connectivity | 103653-2 vs 1747661-1 |
103735-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 103653-2 vs 103735-2 |
1473562-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Yellow Insulator, Plug | TE Connectivity | 103653-2 vs 1473562-3 |