1747661-1
TE Connectivity
Description: GRACE INERTIA CONN 2.5 HDR ASSY 3/5P NAT

Overview of 1747661-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 1747661-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # AMP1747661-1
Heilind Electronics GRACE INERTIA CONN 2.5 HDR ASS Americas - 0 in Stock
Buy Now
DISTI # AMP1747661-1
Interstate Connecting Components GRACE INERTIA CONN 2.5 HDR ASS 0
Buy Now

CAD Models for 1747661-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1747661-1 by TE Connectivity

1747661-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Depth
0.444 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
11.81u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Rated Voltage
50 V
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
5 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 1747661-1
    TE Connectivity
    GRACE INERTIA CONN 2.5 HDR ASSY 3/5P NAT
    VS

Alternate Parts for 1747661-1

This table gives cross-reference parts and alternative options found for 1747661-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1747661-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-1473562-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Blue Insulator, Plug TE Connectivity 1747661-1 vs 2-1473562-3
5-103944-2 (5-103944-2) 5X3 MTE SHRD PIN SR POL .100 TE Connectivity 1747661-1 vs 5-103944-2
4-1473562-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Green Insulator, Plug TE Connectivity 1747661-1 vs 4-1473562-3
5-103952-2 Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug TE Connectivity 1747661-1 vs 5-103952-2
3-1734260-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator TE Connectivity 1747661-1 vs 3-1734260-3
5-1747072-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 1747661-1 vs 5-1747072-3
3-1473562-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Orange Insulator, Plug TE Connectivity 1747661-1 vs 3-1473562-3
1-1473562-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Red Insulator, Plug TE Connectivity 1747661-1 vs 1-1473562-3
1734595-3 1.0 WTB SR VT HDR 3 POS TE Connectivity 1747661-1 vs 1734595-3
5-103946-2 (5-103946-2) 5X3 MTE SHRD PIN SR POL .100CL TE Connectivity 1747661-1 vs 5-103946-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1747661-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1747661-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1747661-1 would you like to use for your alert(s)?
  • Please alert me when 1747661-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1747661-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1747661-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1747661-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1747661-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1747661-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: