There are no models available for this part yet.
Overview of 102YL09 by NICOMATIC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 102YL09 by NICOMATIC
Part Data Attributes for 102YL09 by NICOMATIC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICOMATIC SA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
NONE
|
Body Breadth
|
0.138 inch
|
Body Depth
|
0.197 inch
|
Body Length
|
0.839 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.0016 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.177 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Withdrawl Force-Min
|
.1946 N
|
Alternate Parts for 102YL09
This table gives cross-reference parts and alternative options found for 102YL09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102YL09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75915-409GLF | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 102YL09 vs 75915-409GLF |
75915-309HLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 9 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 102YL09 vs 75915-309HLF |
75915-809HLF | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 102YL09 vs 75915-809HLF |
75915-809GLF | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 102YL09 vs 75915-809GLF |
9300-109-224 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 102YL09 vs 9300-109-224 |
2-1735447-9 | HEADER CONNECTOR,CABLE MNT,RECEPT,9 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LATCH,BLACK | TE Connectivity | 102YL09 vs 2-1735447-9 |
2500S090000 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 102YL09 vs 2500S090000 |
440133-9 | 2.5mm,HSG,9pos | TE Connectivity | 102YL09 vs 440133-9 |
9300-309-226 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | 102YL09 vs 9300-309-226 |
930F-209-224 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 102YL09 vs 930F-209-224 |