102YL09 vs 75915-409GLF feature comparison

102YL09 NICOMATIC

Buy Now Datasheet

75915-409GLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NICOMATIC SA AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.138 inch 0.098 inch
Body Depth 0.197 inch 0.335 inch
Body Length 0.839 inch 0.897 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED MATTE TIN (79) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.0016 N 2.45 N
Insulation Resistance 1000000000 Ω 100000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA,CUL,UL
Terminal Length 0.177 inch 0.114 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Withdrawl Force-Min .1946 N 0.294 N
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Termination MATTE TIN OVER NICKEL
Dielectric Withstanding Voltage 1414VAC V
Insulator Color BLACK
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Plating Thickness 78.7u inch
UL Flammability Code 94V-0

Compare 102YL09 with alternatives

Compare 75915-409GLF with alternatives