Part Details for 102A10099X by Conec Corporation
Overview of 102A10099X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102A10099X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC102A10099X
|
Heilind Electronics | 31 POSITION FEMALE DSUB GOLD FLASH PLATED CONTACT | Americas - 0 in Stock |
|
$6.0537 / $6.8714 | Buy Now |
DISTI #
COC102A10099X
|
Interstate Connecting Components | 31 POSITION FEMALE DSUB GOLD FLASH PLATED CONTACT | 0 |
|
$6.0537 / $6.8714 | Buy Now |
|
CDM Electronics | 31 POS F PC BRD MT DIN41617 Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.4500 / $7.2000 | RFQ |
Part Details for 102A10099X
102A10099X CAD Models
102A10099X Part Data Attributes:
|
102A10099X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
102A10099X
Conec Corporation
Board Euro Connector, 31 Contact(s), 1 Row(s), Female, Straight, 0.197 inch Pitch, Solder Terminal, Hole .138-.163, Gray Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.315 inch | |
Body Length | 3.57 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.196 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 102A10099X
This table gives cross-reference parts and alternative options found for 102A10099X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102A10099X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A31-L2 | Board Euro Connector, 31 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ASSMANN WSW components GmbH | 102A10099X vs A31-L2 |
A31-S2 | Board Euro Connector, 31 Contact(s), 2 Row(s), Female, Solder Terminal | ASSMANN WSW components GmbH | 102A10099X vs A31-S2 |