Part Details for 102S42E7R5DC3S by Johanson Technology Inc
Overview of 102S42E7R5DC3S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102S42E7R5DC3S
102S42E7R5DC3S CAD Models
102S42E7R5DC3S Part Data Attributes
|
102S42E7R5DC3S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
102S42E7R5DC3S
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 102S42E7R5DC3S
This table gives cross-reference parts and alternative options found for 102S42E7R5DC3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S42E7R5DC3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S42E7R5DU3S | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, | Johanson Technology Inc | 102S42E7R5DC3S vs 102S42E7R5DU3S |
102S42E7R5DU3W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, | Johanson Technology Inc | 102S42E7R5DC3S vs 102S42E7R5DU3W |
102S42E7R5DC3W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, | Johanson Technology Inc | 102S42E7R5DC3S vs 102S42E7R5DC3W |
102S42E7R5DC6S | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, | Johanson Technology Inc | 102S42E7R5DC3S vs 102S42E7R5DC6S |
102S42E7R5DC4E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, | Johanson Technology Inc | 102S42E7R5DC3S vs 102S42E7R5DC4E |
102S42E7R5DU6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, | Johanson Technology Inc | 102S42E7R5DC3S vs 102S42E7R5DU6E |
102S42E7R5DU6Z | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, | Johanson Technology Inc | 102S42E7R5DC3S vs 102S42E7R5DU6Z |
102S42E7R5DC4Z | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, | Johanson Technology Inc | 102S42E7R5DC3S vs 102S42E7R5DC4Z |
102S42E7R5DU6W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, | Johanson Technology Inc | 102S42E7R5DC3S vs 102S42E7R5DU6W |
102S42E7R5DU4W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, | Johanson Technology Inc | 102S42E7R5DC3S vs 102S42E7R5DU4W |