Datasheets
102S42E7R5DU6Z by: Johanson Technology Inc

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111,

Part Details for 102S42E7R5DU6Z by Johanson Technology Inc

Overview of 102S42E7R5DU6Z by Johanson Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 102S42E7R5DU6Z

102S42E7R5DU6Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

102S42E7R5DU6Z Part Data Attributes

102S42E7R5DU6Z Johanson Technology Inc
Buy Now Datasheet
Compare Parts:
102S42E7R5DU6Z Johanson Technology Inc Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC
Package Description , 1111
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000075 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.59 mm
JESD-609 Code e3
Length 2.79 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 6.6667%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed
Positive Tolerance 6.6667%
Rated (DC) Voltage (URdc) 1000 V
Size Code 1111
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 2.79 mm

Alternate Parts for 102S42E7R5DU6Z

This table gives cross-reference parts and alternative options found for 102S42E7R5DU6Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S42E7R5DU6Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
102S42E7R5DU3E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, Johanson Technology Inc 102S42E7R5DU6Z vs 102S42E7R5DU3E
102S42E7R5DU3S Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, Johanson Technology Inc 102S42E7R5DU6Z vs 102S42E7R5DU3S
102S42E7R5DU6U Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, Johanson Technology Inc 102S42E7R5DU6Z vs 102S42E7R5DU6U
102S42E7R5DC4U Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, Johanson Technology Inc 102S42E7R5DU6Z vs 102S42E7R5DC4U
102S42E7R5DU4W Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, Johanson Technology Inc 102S42E7R5DU6Z vs 102S42E7R5DU4W
102S42E7R5DC6S Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, Johanson Technology Inc 102S42E7R5DU6Z vs 102S42E7R5DC6S
102S42E7R5DC6W Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, Johanson Technology Inc 102S42E7R5DU6Z vs 102S42E7R5DC6W
102S42E7R5DC3E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, Johanson Technology Inc 102S42E7R5DU6Z vs 102S42E7R5DC3E
102S42E7R5DU4E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, Johanson Technology Inc 102S42E7R5DU6Z vs 102S42E7R5DU4E
102S42E7R5DC4Z Ceramic Capacitor, Multilayer, Ceramic, 1000V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 1111, Johanson Technology Inc 102S42E7R5DU6Z vs 102S42E7R5DC4Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 102S42E7R5DU6Z by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 102S42E7R5DU6Z by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 102S42E7R5DU6Z would you like to use for your alert(s)?
  • Please alert me when 102S42E7R5DU6Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 102S42E7R5DU6Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 102S42E7R5DU6Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 102S42E7R5DU6Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 102S42E7R5DU6Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 102S42E7R5DU6Z by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: