1025R-72K
API Delevan
Description: General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Overview of 1025R-72K by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HAT1025R-EL-E Renesas Electronics Corporation Pch Dual Power Mosfet -20V -4.5A 95Mohm Sop8

Price & Stock for 1025R-72K by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # DN7701-ND
DigiKey FIXED IND 150UH 61MA 15 OHM TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk 1338
In Stock
  • 1 $2.4300
  • 10 $1.8910
  • 25 $1.7096
  • 50 $1.5836
  • 100 $1.4666
  • 250 $1.3246
  • 500 $1.2259
  • 1,000 $1.1342
  • 2,500 $1.0550
$1.0550 / $2.4300 Buy Now
DISTI # 807-1025R-72K
Mouser Electronics RF Inductors - Leaded 150 uH RoHS: Compliant 0
  • 1 $2.5600
  • 10 $1.8000
  • 100 $1.4500
  • 500 $1.3600
  • 1,000 $1.2700
  • 2,500 $1.2300
$1.2300 / $2.5600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks 0
  • 500 $1.5900
$1.5900 Buy Now

CAD Models for 1025R-72K by API Delevan
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1025R-72K by API Delevan

1025R-72K
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Construction
Tubular
Core Material
FERRITE
DC Resistance
15 Ω
Inductance-Nom (L)
150 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.508 mm
Lead Length
38.1 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.41 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR, 14 INCH
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.061 A
Self Resonance Frequency
11 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
AXIAL
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. 1025R-72K
    API Delevan
    General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
    VS

Alternate Parts for 1025R-72K

This table gives cross-reference parts and alternative options found for 1025R-72K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025R-72K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
550-3399-39-02-36-LF General Purpose Inductor Cambion Electronics Ltd 1025R-72K vs 550-3399-39-02-36-LF
10M153KLF General Purpose Inductor, 150uH, 10%, 1 Element, Iron-ferrite-Core, ROHS COMPLIANT Gowanda Electronics Corporation 1025R-72K vs 10M153KLF
1027-72K General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, API Delevan 1025R-72K vs 1027-72K
1025-72K General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 1025R-72K vs 1025-72K
MSC30151KT 1 ELEMENT, 150uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED TE Connectivity 1025R-72K vs MSC30151KT
550-3399-39-02-00 General Purpose Inductor, 150uH, 10%, 1 Element, AXIAL LEADED Cambion Electronics Ltd 1025R-72K vs 550-3399-39-02-00
ER1025-72KM General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 1025R-72K vs ER1025-72KM
550-3399-39-02-00-LF General Purpose Inductor Cambion Electronics Ltd 1025R-72K vs 550-3399-39-02-00-LF
LM1-151K General Purpose Inductor, 150uH, 10%, 1 Element, Non-specified-Core Inductor Supply Inc 1025R-72K vs LM1-151K
M39010/10A151KM General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 1025R-72K vs M39010/10A151KM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1025R-72K by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1025R-72K by API Delevan

Select Manufacturer
Which Manufacturer of 1025R-72K would you like to use for your alert(s)?
  • Please alert me when 1025R-72K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1025R-72K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1025R-72K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1025R-72K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1025R-72K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1025R-72K by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: