1025R-72K vs 550-3399-39-02-00-LF feature comparison

1025R-72K API Delevan

Buy Now Datasheet

550-3399-39-02-00-LF Cambion Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN CAMBION ELECTRONICS LTD
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer API Delevan
Construction Tubular Tubular
Core Material FERRITE
DC Resistance 15 Ω 15 Ω
Inductance-Nom (L) 150 µH 150 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Lead Diameter 0.508 mm 0.51 mm
Lead Length 38.1 mm 38.1 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.41 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 14 INCH Bulk
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.061 A 0.061 A
Self Resonance Frequency 11 MHz 9 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish TIN
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1

Compare 1025R-72K with alternatives

Compare 550-3399-39-02-00-LF with alternatives