-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII HDR DRST SHRD A/PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5791
|
Newark | 40 Modii Hdr Drst Shrd A/Pin |Amp Te Connectivity 102557-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7000 | Buy Now |
DISTI #
71704771
|
RS | TE, IND Devices, Circular Connectors, 40 MODII HDR DRST SHRD A/PIN | TE Connectivity 102557-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4400 / $24.0000 | RFQ |
DISTI #
AMP102557-1
|
Heilind Electronics | 40 MODII HDR DRST SHRD A/PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 40 MODII HDR DRST SHRD A/PIN | 0 |
|
$18.6000 / $27.7400 | Buy Now |
DISTI #
102557-1
|
TTI | Headers & Wire Housings ACTION PIN VERT 40P dual .150 end Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 50 In Stock |
|
$15.6000 | Buy Now |
DISTI #
AMP102557-1
|
Interstate Connecting Components | 40 MODII HDR DRST SHRD A/PIN | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 102557-1
|
PEI Genesis | Board Connector 40 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | 40 MODII HDR DRST SHRD A/PIN | 0 |
|
$18.6000 / $27.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102557-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102557-1
TE Connectivity
40 MODII HDR DRST SHRD A/PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, ACTION PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 102557-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102557-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-102699-9 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 102557-1 vs 6-102699-9 |
7-146269-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 102557-1 vs 7-146269-0 |
7-146261-0 | 40 MODII HDR DRST B/A .100CL LF | TE Connectivity | 102557-1 vs 7-146261-0 |
1-87605-6 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 102557-1 vs 1-87605-6 |
6-87587-6 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 102557-1 vs 6-87587-6 |
1-87608-6 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 102557-1 vs 1-87608-6 |
1-1871056-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 102557-1 vs 1-1871056-0 |
6-102567-2 | 40 MODII 2PC HDR DR SHRD .100, | TE Connectivity | 102557-1 vs 6-102567-2 |