-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN2574-ND
|
DigiKey | FIXED IND 180UH 57MA 17 OHM TH Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5368 | Buy Now |
DISTI #
807-1025-74K
|
Mouser Electronics | RF Inductors - Leaded 180 uH RoHS: Not Compliant | 423 |
|
$1.3800 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1025-74K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025-74K
API Delevan
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 17 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.057 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 1025-74K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025-74K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1025-74KR | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1025-74K vs ER1025-74KR |
M39010/10A181KM | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1025-74K vs M39010/10A181KM |
MS75085-10 | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1025-74K vs MS75085-10 |
550-3399-40-02-36-LF | General Purpose Inductor | Cambion Electronics Ltd | 1025-74K vs 550-3399-40-02-36-LF |
M39010/10A181KP | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1025-74K vs M39010/10A181KP |
LT10K087 | General Fixed Inductor, 1 ELEMENT, 180 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | Vishay Dale | 1025-74K vs LT10K087 |
550-3399-40-02-36 | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 1025-74K vs 550-3399-40-02-36 |
9230-74 | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | 1025-74K vs 9230-74 |
550-3399-40-02-00 | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 1025-74K vs 550-3399-40-02-00 |
ER1025-74KP | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1025-74K vs ER1025-74KP |