Part Details for 550-3399-40-02-36-LF by Cambion Electronics Ltd
Overview of 550-3399-40-02-36-LF by Cambion Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T3399S133BFI8 | Renesas Electronics Corporation | 128K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70V3399S133BCI | Renesas Electronics Corporation | 128K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's | |
70V3399S166BF8 | Renesas Electronics Corporation | 128K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's |
Part Details for 550-3399-40-02-36-LF
550-3399-40-02-36-LF CAD Models
550-3399-40-02-36-LF Part Data Attributes
|
550-3399-40-02-36-LF
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
550-3399-40-02-36-LF
Cambion Electronics Ltd
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
DC Resistance | 17 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.057 A | |
Self Resonance Frequency | 8.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 550-3399-40-02-36-LF
This table gives cross-reference parts and alternative options found for 550-3399-40-02-36-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-3399-40-02-36-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1025-74KR | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 550-3399-40-02-36-LF vs ER1025-74KR |
M39010/10A181KM | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 550-3399-40-02-36-LF vs M39010/10A181KM |
MS75085-10 | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 550-3399-40-02-36-LF vs MS75085-10 |
M39010/10A181KP | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 550-3399-40-02-36-LF vs M39010/10A181KP |
LT10K087 | General Fixed Inductor, 1 ELEMENT, 180 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | Vishay Dale | 550-3399-40-02-36-LF vs LT10K087 |
550-3399-40-02-36 | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 550-3399-40-02-36-LF vs 550-3399-40-02-36 |
9230-74 | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | 550-3399-40-02-36-LF vs 9230-74 |
550-3399-40-02-00 | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 550-3399-40-02-36-LF vs 550-3399-40-02-00 |
ER1025-74KP | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 550-3399-40-02-36-LF vs ER1025-74KP |
10M183K | General Purpose Inductor, 180uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | 550-3399-40-02-36-LF vs 10M183K |