102321-7
Description: 030 UNIV HDR SP 4S 30DP STD L1

Overview of 102321-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for 102321-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 33B3987
Newark 030 Univ Hdr Sp 4S 30Dp Std L1 Rohs Compliant: No |Amp Te Connectivity 102321-7 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.9300
  • 500 $5.3000
$5.3000 / $5.9300 Buy Now
DISTI # 95Y5773
Newark Headers&wire Housings 30P Vert Hdr W/Latch |Amp Te Connectivity 102321-7 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.4000
  • 250 $8.2000
$8.2000 / $8.4000 Buy Now
DISTI # 2266-102321-7-ND
DigiKey CONN HEADER VERT 30POS 2.54MM Min Qty: 15 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT 564
In Stock
  • 15 $5.9500
  • 60 $5.7200
  • 255 $5.6100
  • 360 $5.5100
  • 510 $5.2600
$5.2600 / $5.9500 Buy Now
DISTI # AHL30A-ND
DigiKey CONN HEADER VERT 30POS 2.54MM Min Qty: 15 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 360 $6.6110
$6.6110 Buy Now
DISTI # 102321-7
Avnet Americas Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 102321-7) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks, 4 Days Container: Tray 0
  • 360 $5.0149
$5.0149 Buy Now
DISTI # 571-1023217
Mouser Electronics Headers & Wire Housings 30P VERT HDR W/LATCH RoHS: Not Compliant 0
  • 360 $6.4700
  • 720 $6.4000
  • 1,080 $6.0300
$6.0300 / $6.4700 Order Now
DISTI # 71704670
RS TE, Data and Devices, Rectangular/PCB Connectors, 030 UNIV HDR SP 4S 30DP STD L1 | TE Connectivity 102321-7 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk 0
  • 360 $9.8300
  • 720 $9.5200
$9.5200 / $9.8300 RFQ
DISTI # AMP102321-7
Heilind Electronics 030 UNIV HDR SP 4S 30DP STD L1 Americas - 0 in Stock
  • 360 $5.8153
  • 1,290 $5.0222
$5.0222 / $5.8153 Buy Now
Onlinecomponents.com 030 UNIV HDR SP 4S 30DP STD L1 564 Partner Stock
  • 30 $7.0300
  • 60 $6.8700
  • 90 $6.7700
  • 180 $6.6700
  • 270 $6.5800
  • 360 $6.4800
$6.4800 / $7.0300 Buy Now
Quest Components 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 188
  • 1 $3.4800
  • 12 $1.7400
  • 116 $1.6240
$1.6240 / $3.4800 Buy Now
Quest Components 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 56
  • 1 $3.4800
  • 4 $2.3200
  • 12 $1.7400
$1.7400 / $3.4800 Buy Now
Quest Components 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 39
  • 1 $11.3001
  • 4 $5.6501
  • 36 $4.8967
$4.8967 / $11.3001 Buy Now
DISTI # 1023217-TEC
TME 102321-7 Min Qty: 8 564
  • 8 $5.4903
  • 80 $4.8524
  • 200 $4.7609
  • 350 $4.6720
  • 360 $4.5805
  • 500 $4.3687
$4.3687 / $5.4903 Buy Now
DISTI # AMP102321-7
Interstate Connecting Components 030 UNIV HDR SP 4S 30DP STD L1 0
  • 360 $5.8153
  • 1,290 $5.0222
$5.0222 / $5.8153 Buy Now
DISTI # 102321-7
Avnet Abacus Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole (Alt: 102321-7) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 102321-7
Avnet Abacus Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole (Alt: 102321-7) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100891011
Chip1Stop Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole RoHS: Not Compliant 564
  • 15 $6.3000
  • 60 $6.1600
  • 150 $5.7000
  • 250 $5.5500
  • 360 $5.4600
  • 500 $5.1800
$5.1800 / $6.3000 Buy Now
Master Electronics 030 UNIV HDR SP 4S 30DP STD L1 564 Partner Stock
  • 30 $7.0300
  • 60 $6.8700
  • 90 $6.7700
  • 180 $6.6700
  • 270 $6.5800
  • 360 $6.4800
$6.4800 / $7.0300 Buy Now

CAD Models for 102321-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 102321-7 by TE Connectivity

102321-7
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
9 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body Breadth
0.336 inch
Body Depth
0.34 inch
Body Length
2.26 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
EJECT LATCH
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.155 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. 102321-7
    TE Connectivity
    030 UNIV HDR SP 4S 30DP STD L1
    VS

Alternate Parts for 102321-7

This table gives cross-reference parts and alternative options found for 102321-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102321-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5102321-7 A/L UNIV HDR 30P VERT LG LAT TE Connectivity 102321-7 vs 5102321-7
Part Number Description Manufacturer Compare
1-1761606-0 IDC LOW PRO HDR 30P VERT LG LA TE Connectivity 102321-7 vs 1-1761606-0
3-1761712-0 IDC LOW PRO HDR 30P RA LG LAT TE Connectivity 102321-7 vs 3-1761712-0
1761720-1 IDC LOW PRO HDR 30P RA LG LAT TE Connectivity 102321-7 vs 1761720-1
5102159-7 A/L UNIV HDR 30P RA TE Connectivity 102321-7 vs 5102159-7
2-5102154-6 A/L UNIV HDR 26P VERT BLUE TE Connectivity 102321-7 vs 2-5102154-6
3-1761603-0 IDC LOW PRO HDR 30P VERT BLUE TE Connectivity 102321-7 vs 3-1761603-0
3-1761608-0 IDC LOW PRO HDR 30P VERT SHT L TE Connectivity 102321-7 vs 3-1761608-0
DF20F-30DP-1H(65) Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Hirose Electric Co Ltd 102321-7 vs DF20F-30DP-1H(65)
5102162-7 A/L UNIV HDR 30P RA TE Connectivity 102321-7 vs 5102162-7
3-1734493-0 Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 102321-7 vs 3-1734493-0

Related Parts for 102321-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 102321-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 102321-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 102321-7 would you like to use for your alert(s)?
  • Please alert me when 102321-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 102321-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 102321-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 102321-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 102321-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 102321-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: