Datasheets
3-1734493-0 by: TE Connectivity

Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug

Part Details for 3-1734493-0 by TE Connectivity

Overview of 3-1734493-0 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 3-1734493-0

Part # Distributor Description Stock Price Buy
DISTI # 42AJ2467
Newark Ampmodu, 2.00Mm, 30P, R/A, 8U |Amp Te Connectivity 3-1734493-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.2500
  • 10 $4.0400
  • 25 $3.8200
  • 50 $3.4500
  • 100 $3.1200
  • 500 $2.8000
$2.8000 / $4.2500 Buy Now
DISTI # 2266-3-1734493-0-ND
DigiKey CONN HEADER R/A 30POS 2MM Min Qty: 10 Lead time: 15 Weeks Container: Tube MARKETPLACE PRODUCT 18
In Stock
  • 10 $4.2900
$4.2900 Buy Now
DISTI # A108433-ND
DigiKey CONN HEADER R/A 30POS 2MM Min Qty: 10 Lead time: 15 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 3-1734493-0
Avnet Americas Conn Shrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 3-1734493-0) RoHS: Compliant Min Qty: 4140 Package Multiple: 4140 Container: Tube 0
RFQ
Onlinecomponents.com AMPMODU, 2.00mm, 30p, R/A, 8u" RoHS: Compliant 18 Partner Stock
  • 18 $5.3400
  • 36 $4.3600
  • 72 $3.9400
  • 144 $3.2800
  • 1,044 $2.9800
  • 2,070 $2.9600
  • 3,114 $2.9200
  • 4,140 $2.8600
$2.8600 / $5.3400 Buy Now
Master Electronics AMPMODU, 2.00mm, 30p, R/A, 8u" RoHS: Compliant 18 Partner Stock
  • 18 $5.3400
  • 36 $4.3600
  • 72 $3.9400
  • 144 $3.2800
  • 1,044 $2.9800
  • 2,070 $2.9600
  • 3,114 $2.9200
  • 4,140 $2.8600
$2.8600 / $5.3400 Buy Now

Part Details for 3-1734493-0

3-1734493-0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3-1734493-0 Part Data Attributes:

3-1734493-0 TE Connectivity
Buy Now Datasheet
Compare Parts:
3-1734493-0 TE Connectivity Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Additional Feature ROHS COMPLIANT, ELV COMPLIANT
Body Breadth 0.217 inch
Body Depth 0.341 inch
Body Length 1.257 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 50 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.946 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Length 0.118 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 30
UL Flammability Code 94V-0
Withdrawl Force-Min .0973 N

Alternate Parts for 3-1734493-0

This table gives cross-reference parts and alternative options found for 3-1734493-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1734493-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1-1761606-0 IDC LOW PRO HDR 30P VERT LG LA TE Connectivity 3-1734493-0 vs 1-1761606-0
102159-7 030 UNIV HDR RA 4S 15DP STD TE Connectivity 3-1734493-0 vs 102159-7
5102159-7 A/L UNIV HDR 30P RA TE Connectivity 3-1734493-0 vs 5102159-7
499913-7 TWO PART BOARD CONNECTOR TE Connectivity 3-1734493-0 vs 499913-7
DF20EG-30DP-1V(52) Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Hirose Electric Co Ltd 3-1734493-0 vs DF20EG-30DP-1V(52)
3-1761712-0 IDC LOW PRO HDR 30P RA LG LAT TE Connectivity 3-1734493-0 vs 3-1761712-0
5102162-7 A/L UNIV HDR 30P RA TE Connectivity 3-1734493-0 vs 5102162-7
5111008-7 A/L UNIV HDR 30P VERT HT TE Connectivity 3-1734493-0 vs 5111008-7
5499910-7 A/L UNIV HDR 30P VERT SHT LAT TE Connectivity 3-1734493-0 vs 5499910-7
1-1658694-0 A/L UNIV HDR 30P ACT PIN TE Connectivity 3-1734493-0 vs 1-1658694-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1734493-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1734493-0 by TE Connectivity

  • Please alert me when 3-1734493-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3-1734493-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1734493-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3-1734493-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1734493-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1734493-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: