Part Details for 10214-1210PE by 3M Interconnect
Overview of 10214-1210PE by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10214-1210PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6782
|
Newark | Je150317780 10214-1210Pe=14/Mdr/Rc/Ra/Smtrecp/M2.5/Scw/20Min |3M 10214-1210PE (Alternate Part Number: 04547452253197 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2600 / $10.6600 | Buy Now |
DISTI #
3M1810-ND
|
DigiKey | CONN RCPT 14POS R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
945 In Stock |
|
$7.1954 / $11.9000 | Buy Now |
DISTI #
7000090280
|
Avnet Americas | Conn SCSI RCP 14 POS 0.64mm Solder RA SMD 14 Terminal 1 Port - Bulk (Alt: 7000090280) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5885 / $7.4991 | Buy Now |
DISTI #
517-10214-1210PE
|
Mouser Electronics | D-Sub Micro-D Connectors 14P R/A SHLD RECEPT SURFACE MOUNT RoHS: Compliant | 160 |
|
$7.2000 / $11.5300 | Buy Now |
DISTI #
MMM7000090280
|
Heilind Electronics | 7000090280 JE150317780 14/MDR/RC/RA/SMTRECP/M2.5/SCW/ | Americas - 0 in Stock |
|
$8.2408 / $8.5024 | Buy Now |
DISTI #
10214-1210PE
|
TTI | D-Sub Micro-D Connectors 14P R/A SHLD RECEPT SURFACE MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 205 In Stock |
|
$7.1300 / $11.4100 | Buy Now |
DISTI #
C1S732400277268
|
Chip1Stop | Conn Mini D Ribbon RCP 14 POS 0.64mm Solder RA SMD 14 Terminal 1 Port Box RoHS: Compliant pbFree: No Container: Bulk | 14 |
|
$6.6700 / $9.0000 | Buy Now |
Part Details for 10214-1210PE
10214-1210PE CAD Models
10214-1210PE Part Data Attributes
|
10214-1210PE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10214-1210PE
3M Interconnect
D Type Connector, 14 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M2.5, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, SHIELDED | |
Body Breadth | 0.368 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.16 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (80) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | GLASS FILLED PCT | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10214-1210PE
This table gives cross-reference parts and alternative options found for 10214-1210PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10214-1210PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10214-1210VE | 14 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE | 3M Electronics | 10214-1210PE vs 10214-1210VE |
10214-1210PE | 14 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | 3M Electronics | 10214-1210PE vs 10214-1210PE |