Part Details for 10210F by YAGEO Corporation
Overview of 10210F by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10210F
10210F CAD Models
10210F Part Data Attributes
|
10210F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
10210F
YAGEO Corporation
OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 OUTPUTS EACH FUNCTION | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 42 mA | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 10210F
This table gives cross-reference parts and alternative options found for 10210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10210F | IC 10K SERIES, DUAL 3-INPUT OR GATE, CDIP16, Gate | NXP Semiconductors | 10210F vs 10210F |
10210B | 10K SERIES, DUAL 3-INPUT OR GATE, PDIP16 | Philips Semiconductors | 10210F vs 10210B |
10210B | IC 10K SERIES, DUAL 3-INPUT OR GATE, PDIP16, Gate | NXP Semiconductors | 10210F vs 10210B |
10210DC | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10210F vs 10210DC |
10610DMQB | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10210F vs 10610DMQB |
MC10210L | 10K SERIES, DUAL 3-INPUT OR GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 10210F vs MC10210L |
MC10210L | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 10210F vs MC10210L |
MC10210P | OR Gate, 10K Series, 2-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 10210F vs MC10210P |