10210F
vs
MC10210P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
MOTOROLA INC
Package Description
DIP-16
PLASTIC, DIP-16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
3 OUTPUTS EACH FUNCTION
3 OUTPUTS EACH FUNCTION
Family
10K
10K
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Load Capacitance (CL)
3 pF
Logic IC Type
OR GATE
OR GATE
Number of Functions
2
2
Number of Inputs
3
3
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
42 mA
42 mA
Propagation Delay (tpd)
2.8 ns
2.8 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
4
Rohs Code
No
JESD-609 Code
e0
Length
19.175 mm
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
2.8 ns
Schmitt Trigger
NO
Seated Height-Max
4.44 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 10210F with alternatives
Compare MC10210P with alternatives