Part Details for 101X233U050BB2B by Cornell Dubilier Electronics Inc
Overview of 101X233U050BB2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101X233U050BB2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0803
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101X233U050BB2B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.0300 / $220.3000 | Buy Now |
DISTI #
2266-101X233U050BB2B-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$253.2900 / $263.0400 | Buy Now |
DISTI #
101X233U050BB2B-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.1300 | Buy Now |
DISTI #
598-101X233U050BB2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 23000uF 50V 0.65 RoHS: Compliant | 0 |
|
$217.1200 / $223.7800 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 23000uF -10%+75% - 50V - Insulation: PVC - Terminal: High Post RoHS: Compliant |
5 Partner Stock |
|
$213.1800 / $257.8600 | Buy Now |
DISTI #
55040207
|
Verical | Low-ESR, Wide-Temperature Grade Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$237.5200 / $246.6600 | Buy Now |
DISTI #
101X233U050BB2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 23000uF 50V 0.65 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$222.1500 | Buy Now |
DISTI #
101X233U050BB2B
|
IBS Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 23000uF 50V 0.65 Min Qty: 4 Package Multiple: 1 | 5 |
|
$256.5290 | Buy Now |
DISTI #
101X233U050BB2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$91.8700 / $214.3500 | Buy Now |
DISTI #
C1S154100002528
|
Chip1Stop | Capacitor Aluminum pbFree: No | 5 |
|
$297.0000 / $308.0000 | Buy Now |
Part Details for 101X233U050BB2B
101X233U050BB2B CAD Models
101X233U050BB2B Part Data Attributes
|
101X233U050BB2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101X233U050BB2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 23000uF, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 23000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
Leakage Current | 2.3 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 16300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 101X233U050BB2B
This table gives cross-reference parts and alternative options found for 101X233U050BB2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101X233U050BB2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGR233U050V4C4PD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X233U050BB2B vs CGR233U050V4C4PD |
CGR233U050V4C3PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X233U050BB2B vs CGR233U050V4C3PG |
CGR233U050V4C3PD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X233U050BB2B vs CGR233U050V4C3PD |
CGR233U050V4C4PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X233U050BB2B vs CGR233U050V4C4PL |
CGR233U050V4C4PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X233U050BB2B vs CGR233U050V4C4PF |
CGR233U050V4C4PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X233U050BB2B vs CGR233U050V4C4PH |
CGR233U050V4C3PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X233U050BB2B vs CGR233U050V4C3PF |
CGR233U050V4C3PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X233U050BB2B vs CGR233U050V4C3PL |
CGR233U050V4C4PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X233U050BB2B vs CGR233U050V4C4PG |