CGR233U050V4C4PD
Aerovox Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN

Overview of CGR233U050V4C4PD by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CGR233U050V4C4PD by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGR233U050V4C4PD by Aerovox Corporation

CGR233U050V4C4PD
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
23000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
8.2 mΩ
Leakage Current
1.61 mA
Manufacturer Series
CGR
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
19200 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. CGR233U050V4C4PD
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN
    VS

Alternate Parts for CGR233U050V4C4PD

This table gives cross-reference parts and alternative options found for CGR233U050V4C4PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGR233U050V4C4PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
101X233U050BB2B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 23000uF, Chassis Mount, RADIAL LEADED Cornell Dubilier Electronics Inc CGR233U050V4C4PD vs 101X233U050BB2B
CGR233U050V4C4PL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR233U050V4C4PD vs CGR233U050V4C4PL
CGR233U050V4C4PG CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR233U050V4C4PD vs CGR233U050V4C4PG
CGR233U050V4C3PD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR233U050V4C4PD vs CGR233U050V4C3PD
CGR233U050V4C3PF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR233U050V4C4PD vs CGR233U050V4C3PF
CGR233U050V4C3PL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR233U050V4C4PD vs CGR233U050V4C3PL
CGR233U050V4C4PF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR233U050V4C4PD vs CGR233U050V4C4PF
CGR233U050V4C3PG CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 23000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR233U050V4C4PD vs CGR233U050V4C3PG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGR233U050V4C4PD by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGR233U050V4C4PD by Aerovox Corporation

Select Manufacturer
Which Manufacturer of CGR233U050V4C4PD would you like to use for your alert(s)?
  • Please alert me when CGR233U050V4C4PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGR233U050V4C4PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGR233U050V4C4PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGR233U050V4C4PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGR233U050V4C4PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGR233U050V4C4PD by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: