Part Details for 101A/BGBJC by Motorola Semiconductor Products
Overview of 101A/BGBJC by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101A/BGBJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 32 |
|
$7.5084 / $12.1758 | Buy Now |
Part Details for 101A/BGBJC
101A/BGBJC CAD Models
101A/BGBJC Part Data Attributes
|
101A/BGBJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
101A/BGBJC
Motorola Semiconductor Products
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 101A/BGBJC
This table gives cross-reference parts and alternative options found for 101A/BGBJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101A/BGBJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9552901MGX | OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | 101A/BGBJC vs 5962-9552901MGX |
CA324E | CA324E | Intersil Corporation | 101A/BGBJC vs CA324E |
SG107F/883C | Operational Amplifier, 1 Func, BIPolar, CDFP10, | Linfinity Microelectronics | 101A/BGBJC vs SG107F/883C |
LF357H | Operational Amplifier, 1 Func, 13000uV Offset-Max, MBCY8 | Harris Semiconductor | 101A/BGBJC vs LF357H |
SG747J/883B | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | 101A/BGBJC vs SG747J/883B |
CLC430AID | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | 101A/BGBJC vs CLC430AID |
LM324J | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14, | Raytheon Semiconductor | 101A/BGBJC vs LM324J |
LM348J | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | 101A/BGBJC vs LM348J |
SG307T | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | 101A/BGBJC vs SG307T |
SG747CJ | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | 101A/BGBJC vs SG747CJ |