Part Details for 101T41W563KY3 by Johanson Dielectrics Inc
Overview of 101T41W563KY3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101T41W563KY3
101T41W563KY3 CAD Models
101T41W563KY3 Part Data Attributes
|
101T41W563KY3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101T41W563KY3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | 101T41 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 101T41W563KY3
This table gives cross-reference parts and alternative options found for 101T41W563KY3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101T41W563KY3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2X7R563K100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 101T41W563KY3 vs GRM42-2X7R563K100BB |
CNC4X8CW56NF10%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | 101T41W563KY3 vs CNC4X8CW56NF10%100V |
1210C563K101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 101T41W563KY3 vs 1210C563K101ET |
101T41W563KV6 | CAPACITOR, CERAMIC, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | 101T41W563KY3 vs 101T41W563KV6 |
GRM42-2X7R563K100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 101T41W563KY3 vs GRM42-2X7R563K100AD |
101T41W563KV3 | CAPACITOR, CERAMIC, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | 101T41W563KY3 vs 101T41W563KV3 |
1210A1000563KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 101T41W563KY3 vs 1210A1000563KDR |
101S41X563KSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Temex Ceramics | 101T41W563KY3 vs 101S41X563KSE |
C1210F563K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | KEMET Corporation | 101T41W563KY3 vs C1210F563K1RALTU |
101T41W563KY4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 101T41W563KY3 vs 101T41W563KY4 |