Part Details for 101S41C331KP6Z by Johanson Dielectrics Inc
Overview of 101S41C331KP6Z by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 101S41C331KP6Z
101S41C331KP6Z CAD Models
101S41C331KP6Z Part Data Attributes
|
101S41C331KP6Z
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101S41C331KP6Z
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 100 V, C0G, 0.00033 uF, SURFACE MOUNT, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | NPO | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 5 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 101S41C331KP6Z
This table gives cross-reference parts and alternative options found for 101S41C331KP6Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101S41C331KP6Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G331K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 101S41C331KP6Z vs GRM42-2C0G331K100AL |
VJ1210Q331KXBAC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Vitramon | 101S41C331KP6Z vs VJ1210Q331KXBAC |
GRM42-2C0G331K100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 101S41C331KP6Z vs GRM42-2C0G331K100AD |
101S41C331KV6E | CAPACITOR, CERAMIC, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1210, CHIP | Johanson Technology Inc | 101S41C331KP6Z vs 101S41C331KV6E |
1210M331K101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 101S41C331KP6Z vs 1210M331K101BT |
101S41C331KG6E | CAPACITOR, CERAMIC, 100 V, C0G, 0.00033 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | 101S41C331KP6Z vs 101S41C331KG6E |
101S41C331KP6E | CAPACITOR, CERAMIC, 100 V, C0G, 0.00033 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | 101S41C331KP6Z vs 101S41C331KP6E |
VJ1210Q331KXBAR | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Vitramon | 101S41C331KP6Z vs VJ1210Q331KXBAR |
101S41C331KP6E | CAPACITOR, CERAMIC, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1210, CHIP | Johanson Technology Inc | 101S41C331KP6Z vs 101S41C331KP6E |
1210M331K101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 101S41C331KP6Z vs 1210M331K101ET |