Capacitors
VJ1210Q331KXBAC
Vishay Vitramon
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT

Overview of VJ1210Q331KXBAC by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ1210Q331KXBAC by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ1210Q331KXBAC by Vishay Vitramon

VJ1210Q331KXBAC
Vishay Vitramon
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY VITRAMON
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
VJ
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. VJ1210Q331KXBAC
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for VJ1210Q331KXBAC

This table gives cross-reference parts and alternative options found for VJ1210Q331KXBAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210Q331KXBAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210M331K101BT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1210, CHIP Knowles Capacitors VJ1210Q331KXBAC vs 1210M331K101BT
101S41C331KV6E CAPACITOR, CERAMIC, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1210, CHIP Johanson Technology Inc VJ1210Q331KXBAC vs 101S41C331KV6E
1210J1000331KQR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1210, CHIP Knowles Capacitors VJ1210Q331KXBAC vs 1210J1000331KQR
1210M331K101ET Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1210, CHIP Knowles Capacitors VJ1210Q331KXBAC vs 1210M331K101ET
101S41C331KG6Z CAPACITOR, CERAMIC, 100 V, C0G, 0.00033 uF, SURFACE MOUNT, 1210, CHIP Johanson Dielectrics Inc VJ1210Q331KXBAC vs 101S41C331KG6Z
101S41C331KV6Z CAPACITOR, CERAMIC, 100 V, C0G, 0.00033 uF, SURFACE MOUNT, 1210, CHIP Johanson Dielectrics Inc VJ1210Q331KXBAC vs 101S41C331KV6Z
101S41C331KG6E CAPACITOR, CERAMIC, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1210, CHIP Johanson Technology Inc VJ1210Q331KXBAC vs 101S41C331KG6E
CTMCC1210KTN101331 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Central Technologies VJ1210Q331KXBAC vs CTMCC1210KTN101331
MC10KTN101331 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1210, CHIP Viking Tech Corp VJ1210Q331KXBAC vs MC10KTN101331
CEC4WX8330PF10%100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT EXXELIA Group VJ1210Q331KXBAC vs CEC4WX8330PF10%100V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1210Q331KXBAC by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1210Q331KXBAC by Vishay Vitramon

  • Please alert me when VJ1210Q331KXBAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1210Q331KXBAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1210Q331KXBAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1210Q331KXBAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1210Q331KXBAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1210Q331KXBAC by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: