101E24N124ML3
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount,

Overview of 101E24N124ML3 by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 101E24N124ML3 by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 101E24N124ML3 by Johanson Dielectrics Inc

101E24N124ML3
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
compliant
Capacitance
0.12 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
GULL WING
Want to compare parts?
  1. 101E24N124ML3
    Johanson Dielectrics Inc
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount,
    VS

Alternate Parts for 101E24N124ML3

This table gives cross-reference parts and alternative options found for 101E24N124ML3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101E24N124ML3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR51NPO124M3G4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount Presidio Components Inc 101E24N124ML3 vs PR51NPO124M3G4
101T35N124ML6 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, CHIP Johanson Dielectrics Inc 101E24N124ML3 vs 101T35N124ML6
101T35N124ML4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, DIP Johanson Dielectrics Inc 101E24N124ML3 vs 101T35N124ML4
101P35N124ML3 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, Johanson Dielectrics Inc 101E24N124ML3 vs 101P35N124ML3
101P35N124ML4 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, Johanson Dielectrics Inc 101E24N124ML3 vs 101P35N124ML4
101T35N124ML6 CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.12 uF, SURFACE MOUNT, CHIP Advanced Monolythic Ceramics 101E24N124ML3 vs 101T35N124ML6
101E24N124ML4 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, Johanson Dielectrics Inc 101E24N124ML3 vs 101E24N124ML4
PH51NPO124M3G4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount Presidio Components Inc 101E24N124ML3 vs PH51NPO124M3G4
101P35NML3 CAPACITOR, CERAMIC, 100V, C0G, 0.12uF, SURFACE MOUNT Johanson Dielectrics Inc 101E24N124ML3 vs 101P35NML3
101P35NML4 CAPACITOR, CERAMIC, 100V, C0G, 0.12uF, SURFACE MOUNT Johanson Dielectrics Inc 101E24N124ML3 vs 101P35NML4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101E24N124ML3 by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101E24N124ML3 by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 101E24N124ML3 would you like to use for your alert(s)?
  • Please alert me when 101E24N124ML3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 101E24N124ML3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101E24N124ML3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 101E24N124ML3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101E24N124ML3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101E24N124ML3 by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: