Part Details for 101T35N124ML6 by Johanson Dielectrics Inc
Overview of 101T35N124ML6 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101T35N124ML6
101T35N124ML6 CAD Models
101T35N124ML6 Part Data Attributes
|
101T35N124ML6
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101T35N124ML6
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for 101T35N124ML6
This table gives cross-reference parts and alternative options found for 101T35N124ML6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101T35N124ML6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR51NPO124M3G4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount | Presidio Components Inc | 101T35N124ML6 vs PR51NPO124M3G4 |
101T35N124ML4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, DIP | Johanson Dielectrics Inc | 101T35N124ML6 vs 101T35N124ML4 |
101P35N124ML3 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, | Johanson Dielectrics Inc | 101T35N124ML6 vs 101P35N124ML3 |
101P35N124ML4 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, | Johanson Dielectrics Inc | 101T35N124ML6 vs 101P35N124ML4 |
101T35N124ML6 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.12 uF, SURFACE MOUNT, CHIP | Advanced Monolythic Ceramics | 101T35N124ML6 vs 101T35N124ML6 |
101E24N124ML4 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, | Johanson Dielectrics Inc | 101T35N124ML6 vs 101E24N124ML4 |
PH51NPO124M3G4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount | Presidio Components Inc | 101T35N124ML6 vs PH51NPO124M3G4 |
101P35NML3 | CAPACITOR, CERAMIC, 100V, C0G, 0.12uF, SURFACE MOUNT | Johanson Dielectrics Inc | 101T35N124ML6 vs 101P35NML3 |
101P35NML4 | CAPACITOR, CERAMIC, 100V, C0G, 0.12uF, SURFACE MOUNT | Johanson Dielectrics Inc | 101T35N124ML6 vs 101P35NML4 |
101E24NML4 | CAPACITOR, CERAMIC, 100V, C0G, 0.12uF, SURFACE MOUNT | Johanson Dielectrics Inc | 101T35N124ML6 vs 101E24NML4 |