Part Details for 10144517-044802LF by Amphenol Communications Solutions
Overview of 10144517-044802LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144517-044802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Receptacle. | |
10144517-063802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 60 Positions, Dual Row, Vertical Receptacle. | |
10144517-043802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Receptacle. |
Price & Stock for 10144517-044802LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3542
|
Newark | Conn, Stacking, Rcpt, 40Pos, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Receptacle Rohs Compliant: Yes |Amphenol Communications Solutions 10144517-044802LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1877 |
|
$0.7500 | Buy Now |
DISTI #
64AC3980
|
Newark | Conn, Stacking, Rcpt, 40Pos, 2Row, 0.8Mm, Product Range:Fci Bergstak Lite 10144517 Series, No. Of Contacts:40Contacts, Gender:Receptacle, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows |Amphenol Communications Solutions 10144517-044802LF RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.1800 | Buy Now |
DISTI #
609-5432-1-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1360 In Stock |
|
$0 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.9720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9800 / $1.1840 | Buy Now |
Part Details for 10144517-044802LF
10144517-044802LF CAD Models
10144517-044802LF Part Data Attributes
|
10144517-044802LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10144517-044802LF
Amphenol Communications Solutions
BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Receptacle.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.9 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.03 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.1 N |
Alternate Parts for 10144517-044802LF
This table gives cross-reference parts and alternative options found for 10144517-044802LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10144517-044802LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-40-K5E-RE | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 10144517-044802LF vs KX14-40-K5E-RE |
917621-2 | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 10144517-044802LF vs 917621-2 |
5-179180-1 | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 10144517-044802LF vs 5-179180-1 |
QT410406-L000 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Foxconn | 10144517-044802LF vs QT410406-L000 |
5-5316564-2 | .6FHR12H,040,S,GIG,08/Sn,ST,SENo | TE Connectivity | 10144517-044802LF vs 5-5316564-2 |
52837-0409 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, | Molex | 10144517-044802LF vs 52837-0409 |
DF12-40DS-0.5V(80) | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 10144517-044802LF vs DF12-40DS-0.5V(80) |
FX4A3-40S-1.27SV | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 10144517-044802LF vs FX4A3-40S-1.27SV |
5-5179010-1 | 0.8FH,R13H.5,040,08/Sn,TU | TE Connectivity | 10144517-044802LF vs 5-5179010-1 |
P08-040-SLT-B-G | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 10144517-044802LF vs P08-040-SLT-B-G |