Part Details for DF12-40DS-0.5V(80) by Hirose Electric Co Ltd
Overview of DF12-40DS-0.5V(80) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DF-121XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DF-121X | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
0402DF-121XJR | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS |
Part Details for DF12-40DS-0.5V(80)
DF12-40DS-0.5V(80) CAD Models
DF12-40DS-0.5V(80) Part Data Attributes
|
DF12-40DS-0.5V(80)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12-40DS-0.5V(80)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.142 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.512 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for DF12-40DS-0.5V(80)
This table gives cross-reference parts and alternative options found for DF12-40DS-0.5V(80). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12-40DS-0.5V(80), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF12-40DS-0.5V(81) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF12-40DS-0.5V(80) vs DF12-40DS-0.5V(81) |
DF12-40DS-0.5V | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Hirose Electric Co Ltd | DF12-40DS-0.5V(80) vs DF12-40DS-0.5V |
DF12-40DS-0.5V(48) | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF12-40DS-0.5V(80) vs DF12-40DS-0.5V(48) |
DF12-40DS-0.5V(86) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF12-40DS-0.5V(80) vs DF12-40DS-0.5V(86) |