There are no models available for this part yet.
Overview of 10137927-2231LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for 10137927-2231LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10137927-2231LF
|
Heilind Electronics | 10137927-2231LF-MTK 3.0 22P DR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10137927-2231LF
|
Interstate Connecting Components | 10137927-2231LF-MTK 3.0 22P DR | 0 |
|
Buy Now |
CAD Models for 10137927-2231LF by Amphenol FCi
Part Data Attributes for 10137927-2231LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
RATED CURRENT(POWER): 8.5A
|
Body Breadth
|
0.345 inch
|
Body Depth
|
0.39 inch
|
Body Length
|
1.443 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Material
|
LIQUID CRYSTAL POLYMER
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
22
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10137927-2231LF
This table gives cross-reference parts and alternative options found for 10137927-2231LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137927-2231LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-794666-2 | 22 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 10137927-2231LF vs 2-794666-2 |
IPT1-111-01-L-D-DH-A | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 10137927-2231LF vs IPT1-111-01-L-D-DH-A |
39-30-6221 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 10137927-2231LF vs 39-30-6221 |
39-34-0229 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 10137927-2231LF vs 39-34-0229 |
43270-2224 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10137927-2231LF vs 43270-2224 |
10137926-2211LF | Rectangular Power Connector, | Amphenol FCi | 10137927-2231LF vs 10137926-2211LF |
10127720-221GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 22 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 10137927-2231LF vs 10127720-221GLF |
HM30110-P2 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, | Foxconn | 10137927-2231LF vs HM30110-P2 |
10137926-2231LF | Rectangular Power Connector, | Amphenol FCi | 10137927-2231LF vs 10137926-2231LF |
45280-2203 | Rectangular Power Connector, 22 Contact(s), Male, Press Fit Terminal | Molex | 10137927-2231LF vs 45280-2203 |