45280-2203
Molex
Description: Rectangular Power Connector, 22 Contact(s), Male, Press Fit Terminal

Overview of 45280-2203 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ME3220-393KLB Coilcraft Inc General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
ME3220-333KXC Coilcraft Inc General Purpose Inductor, 33uH, 10%, 1 Element, SMD
ME3220-393KLC Coilcraft Inc General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT

CAD Models for 45280-2203 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 45280-2203 by Molex

45280-2203
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYMER
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
PRESS FIT
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. 45280-2203
    Molex
    Rectangular Power Connector, 22 Contact(s), Male, Press Fit Terminal
    VS

Alternate Parts for 45280-2203

This table gives cross-reference parts and alternative options found for 45280-2203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45280-2203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-794666-2 22 CONTACT(S), MALE, POWER CONNECTOR, SOLDER TE's AMP 45280-2203 vs 2-794666-2
IPT1-111-01-L-D-DH-A Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal Samtec Inc 45280-2203 vs IPT1-111-01-L-D-DH-A
39-30-6221 Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, LEAD FREE Molex 45280-2203 vs 39-30-6221
39-34-0229 Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal Molex 45280-2203 vs 39-34-0229
43270-2224 Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 45280-2203 vs 43270-2224
10137926-2211LF Rectangular Power Connector, Amphenol FCi 45280-2203 vs 10137926-2211LF
10127720-221GLF Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 22 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. Amphenol Communications Solutions 45280-2203 vs 10127720-221GLF
HM30110-P2 Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Foxconn 45280-2203 vs HM30110-P2
10137926-2231LF Rectangular Power Connector, Amphenol FCi 45280-2203 vs 10137926-2231LF
39-30-6225 Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal Molex 45280-2203 vs 39-30-6225

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45280-2203 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45280-2203 by Molex

Select Manufacturer
Which Manufacturer of 45280-2203 would you like to use for your alert(s)?
  • Please alert me when 45280-2203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45280-2203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45280-2203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45280-2203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45280-2203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45280-2203 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: