Part Details for 10136646-05314LF by Amphenol FCi
Overview of 10136646-05314LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10136646-05314LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10136646-05314LF
|
Heilind Electronics | 10136646-05314LF-MTK 4.2 05P S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10136646-05314LF
|
Interstate Connecting Components | 10136646-05314LF-MTK 4.2 05P S | 0 |
|
Buy Now |
Part Details for 10136646-05314LF
10136646-05314LF CAD Models
10136646-05314LF Part Data Attributes
|
10136646-05314LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10136646-05314LF
Amphenol FCi
Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH POST | |
Body Depth | 0.533 inch | |
Body Length | 0.874 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10136646-05314LF
This table gives cross-reference parts and alternative options found for 10136646-05314LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136646-05314LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5569-05A4S-210 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 10136646-05314LF vs 5569-05A4S-210 |
43160-6405 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10136646-05314LF vs 43160-6405 |
178498-4 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 10136646-05314LF vs 178498-4 |
71233-0308 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 10136646-05314LF vs 71233-0308 |
10136646-05214LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 10136646-05314LF vs 10136646-05214LF |
46007-4705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10136646-05314LF vs 46007-4705 |
42480-5223 | Rectangular Power Connector, 5 Contact(s), Male | Molex | 10136646-05314LF vs 42480-5223 |
42480-5233 | Rectangular Power Connector, 5 Contact(s), Male | Molex | 10136646-05314LF vs 42480-5233 |
0712310007 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10136646-05314LF vs 0712310007 |
CP3505P1V00-S-LF | Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 10136646-05314LF vs CP3505P1V00-S-LF |