10136646-05314LF vs CP3505P1V00-S-LF feature comparison

10136646-05314LF Amphenol FCi

Buy Now Datasheet

CP3505P1V00-S-LF Cvilux Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI CVILUX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature WITH POST RATED CURRENT(POWER):7A
Body Depth 0.533 inch 0.439 inch
Body Length 0.874 inch 0.734 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P5
Contact Finish Mating AU ON NI MATTE TIN OVER NICKEL
Contact Finish Termination Tin (Sn) MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER PLASTIC
JESD-609 Code e3 e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch
Reference Standard UL UL
Terminal Length 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Body Breadth 0.219 inch
Body/Shell Style PLUG
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 10136646-05314LF with alternatives

Compare CP3505P1V00-S-LF with alternatives