There are no models available for this part yet.
Overview of 10136353-15111LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10136353-15111LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10136353-15111LF
|
Heilind Electronics | MINITEK 1.5MM REC CONN-1013635 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10136353-15111LF
|
Interstate Connecting Components | MINITEK 1.5MM REC CONN-1013635 | 0 |
|
Buy Now |
CAD Models for 10136353-15111LF by Amphenol FCi
Part Data Attributes for 10136353-15111LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
FITTING NAIL
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.285 inch
|
Body Length
|
1.055 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Contact Pitch
|
0.059 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
PCB Contact Pattern
|
RECTANGULAR
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
15
|
Alternate Parts for 10136353-15111LF
This table gives cross-reference parts and alternative options found for 10136353-15111LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136353-15111LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502585-1570 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 10136353-15111LF vs 502585-1570 |
502585-1579 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 10136353-15111LF vs 502585-1579 |
502585-1577 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 10136353-15111LF vs 502585-1577 |
502585-1578 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 10136353-15111LF vs 502585-1578 |
10136353-15111LF | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 15 positions | Amphenol Communications Solutions | 10136353-15111LF vs 10136353-15111LF |
502585-1573 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 10136353-15111LF vs 502585-1573 |
5025851570 | CONN SGL R/A RCPT 15CKT | Molex | 10136353-15111LF vs 5025851570 |
502585-1575 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 10136353-15111LF vs 502585-1575 |
502585-1572 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 10136353-15111LF vs 502585-1572 |