10136350-0353313TL
Amphenol FCi
Description: Card Edge Connector

Overview of 10136350-0353313TL by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 10136350-0353313TL by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10136350-0353313TL by Amphenol FCi

10136350-0353313TL
Amphenol FCi
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
FORKLOCKS
Body Breadth
0.252 inch
Body Depth
0.571 inch
Body Length
5.59 inch
Connector Type
CARD EDGE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Durability
25 Cycles
Filter Feature
NO
Insertion Force-Max
106.8 N
Insulation Resistance
1000000 Ω
Insulator Color
YELLOW
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.033 inch
Mating Contact Row Spacing
0.062 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Plating Thickness
30u inch
Rated Current (Signal)
0.75 A
Reference Standard
UL
Terminal Length
0.116 inch
Terminal Pitch
1.7 mm
Termination Type
SOLDER
Total Number of Contacts
288
UL Flammability Code
94V-0
Withdrawl Force-Min
19.77 N
Want to compare parts?
  1. 10136350-0353313TL
    Amphenol FCi
    Card Edge Connector
    VS

Alternate Parts for 10136350-0353313TL

This table gives cross-reference parts and alternative options found for 10136350-0353313TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136350-0353313TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10136350-0351411TL Card Edge Connector Amphenol FCi 10136350-0353313TL vs 10136350-0351411TL
10136350-0351911LF Card Edge Connector Amphenol FCi 10136350-0353313TL vs 10136350-0351911LF
10136350-0350314LF Card Edge Connector, Amphenol FCi 10136350-0353313TL vs 10136350-0350314LF
10136350-0353515LF Card Edge Connector, Amphenol FCi 10136350-0353313TL vs 10136350-0353515LF
10136350-0351513TL Card Edge Connector Amphenol FCi 10136350-0353313TL vs 10136350-0351513TL
10136350-0351515LF Card Edge Connector, Amphenol FCi 10136350-0353313TL vs 10136350-0351515LF
10136350-0352914LF Card Edge Connector, Amphenol FCi 10136350-0353313TL vs 10136350-0352914LF
10136350-0353413LF Card Edge Connector Amphenol FCi 10136350-0353313TL vs 10136350-0353413LF
10136350-0352414TL Card Edge Connector, Amphenol FCi 10136350-0353313TL vs 10136350-0352414TL
10136350-0352314LF Card Edge Connector, Amphenol FCi 10136350-0353313TL vs 10136350-0352314LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10136350-0353313TL by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10136350-0353313TL by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10136350-0353313TL would you like to use for your alert(s)?
  • Please alert me when 10136350-0353313TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10136350-0353313TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10136350-0353313TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10136350-0353313TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10136350-0353313TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10136350-0353313TL by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: