Part Details for 10136350-0350314LF by Amphenol FCi
Overview of 10136350-0350314LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10136350-0350314LF
10136350-0350314LF CAD Models
10136350-0350314LF Part Data Attributes
|
10136350-0350314LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10136350-0350314LF
Amphenol FCi
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | FORKLOCKS | |
Body Breadth | 0.252 inch | |
Body Depth | 0.571 inch | |
Body Length | 5.59 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 106.8 N | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.033 inch | |
Mating Contact Row Spacing | 0.062 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.116 inch | |
Terminal Pitch | 1.7 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 288 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 19.77 N |
Alternate Parts for 10136350-0350314LF
This table gives cross-reference parts and alternative options found for 10136350-0350314LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136350-0350314LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136350-0351411TL | Card Edge Connector | Amphenol FCi | 10136350-0350314LF vs 10136350-0351411TL |
10136350-0351911LF | Card Edge Connector | Amphenol FCi | 10136350-0350314LF vs 10136350-0351911LF |
10136350-0353515LF | Card Edge Connector, | Amphenol FCi | 10136350-0350314LF vs 10136350-0353515LF |
10136350-0351513TL | Card Edge Connector | Amphenol FCi | 10136350-0350314LF vs 10136350-0351513TL |
10136350-0351515LF | Card Edge Connector, | Amphenol FCi | 10136350-0350314LF vs 10136350-0351515LF |
10136350-0352914LF | Card Edge Connector, | Amphenol FCi | 10136350-0350314LF vs 10136350-0352914LF |
10136350-0353413LF | Card Edge Connector | Amphenol FCi | 10136350-0350314LF vs 10136350-0353413LF |
10136350-0352414TL | Card Edge Connector, | Amphenol FCi | 10136350-0350314LF vs 10136350-0352414TL |
10136350-0352314LF | Card Edge Connector, | Amphenol FCi | 10136350-0350314LF vs 10136350-0352314LF |
10136350-0353513LF | Card Edge Connector | Amphenol FCi | 10136350-0350314LF vs 10136350-0353513LF |