10131319-18211G0LF
Description: Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal

Overview of 10131319-18211G0LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10131319-18211G0LF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 18 Positions, GW Compatible Nylon66, Tray Packing.
10131319-16221G0LF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 16 Positions, GW Compatible Nylon66, Tray Packing.
10131319-044110PLF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs.

Price & Stock for 10131319-18211G0LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRG10131319-18211G0LF
Heilind Electronics 10131319-18211G0LF-MINITEK PWR Americas - 0 in Stock
Buy Now
DISTI # BRG10131319-18211G0LF
Interstate Connecting Components 10131319-18211G0LF-MINITEK PWR 0
Buy Now

CAD Models for 10131319-18211G0LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10131319-18211G0LF by Amphenol FCi

10131319-18211G0LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.431 inch
Body Depth
0.504 inch
Body Length
1.535 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P18
Contact Finish Mating
SN
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Color
NATURAL
Insulator Material
NYLON66
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Reference Standard
UL
Terminal Length
0.138 inch
Termination Type
SOLDER
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. 10131319-18211G0LF
    Amphenol FCi
    Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
    VS

Alternate Parts for 10131319-18211G0LF

This table gives cross-reference parts and alternative options found for 10131319-18211G0LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131319-18211G0LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
44473-1841 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal Molex 10131319-18211G0LF vs 44473-1841
PLCH18M300C1 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal Amphenol Positronic 10131319-18211G0LF vs PLCH18M300C1
1-794666-8 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER TE's AMP 10131319-18211G0LF vs 1-794666-8
39-53-9188 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE Molex 10131319-18211G0LF vs 39-53-9188
39-30-9187 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE Molex 10131319-18211G0LF vs 39-30-9187
PLCH18M92ST20A1 Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal Amphenol Positronic 10131319-18211G0LF vs PLCH18M92ST20A1
PLC18M6300C2 Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal Amphenol Positronic 10131319-18211G0LF vs PLC18M6300C2
PLCH18M93ST30A1 Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal Amphenol Positronic 10131319-18211G0LF vs PLCH18M93ST30A1
44474-3032 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 10131319-18211G0LF vs 44474-3032
10131318-18121GPLF Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator Amphenol FCi 10131319-18211G0LF vs 10131318-18121GPLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10131319-18211G0LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10131319-18211G0LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10131319-18211G0LF would you like to use for your alert(s)?
  • Please alert me when 10131319-18211G0LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10131319-18211G0LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10131319-18211G0LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10131319-18211G0LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10131319-18211G0LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10131319-18211G0LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: