Part Details for PLCH18M300C1 by Amphenol Positronic
Overview of PLCH18M300C1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PLCH18M300C1
PLCH18M300C1 CAD Models
PLCH18M300C1 Part Data Attributes
|
PLCH18M300C1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLCH18M300C1
Amphenol Positronic
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for PLCH18M300C1
This table gives cross-reference parts and alternative options found for PLCH18M300C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH18M300C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44473-1841 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | PLCH18M300C1 vs 44473-1841 |
1-794666-8 | 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | PLCH18M300C1 vs 1-794666-8 |
39-53-9188 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | PLCH18M300C1 vs 39-53-9188 |
39-30-9187 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | PLCH18M300C1 vs 39-30-9187 |
PLCH18M92ST20A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLCH18M300C1 vs PLCH18M92ST20A1 |
PLC18M6300C2 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLCH18M300C1 vs PLC18M6300C2 |
PLCH18M93ST30A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLCH18M300C1 vs PLCH18M93ST30A1 |
44474-3032 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLCH18M300C1 vs 44474-3032 |
10131318-18121GPLF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | PLCH18M300C1 vs 10131318-18121GPLF |
HM20090-E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Foxconn | PLCH18M300C1 vs HM20090-E |