Part Details for 10129380-902001BLF by Amphenol Corporation
Overview of 10129380-902001BLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129380-902001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
10129380-905001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. | |
10129380-906002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10129380-902001BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10129380-902001BLF
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD Polybag - Bag (Alt: 10129380-902001BLF) RoHS: Not Compliant Min Qty: 57600 Package Multiple: 7200 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0204 | Buy Now |
DISTI #
649-1012938090201BLF
|
Mouser Electronics | Headers & Wire Housings ECONOSTIK HEADER SR VT SMT 1X2 RoHS: Compliant | 108 |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
10129380-902001BLF
|
Avnet Abacus | (Alt: 10129380-902001BLF) RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |